Vishay Dale CRCW201047R0JNEF

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 47 Ohms; 0.75 W; 5%; SMT; 2010; TCR 73 ppm/DegC; Cut Tape
Mfr. Part#: CRCW201047R0JNEF
Allied Stock#: 70204496

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.090 (Each)
50 $0.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Package : For Tape & Reel Packaging: See Allied #70204495
Dimensions : 0.197" x 0.098" x 0.024" (5 x 2.5 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 2010 (5025 mm)
Packaging : Cut Tape
Power Rating : 0.75 W
Resistance : 47 Ohms
Series : CRCW20 Series
Temperature Coefficient : ±73 ppm/°C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 47 Ohms; 0.75 W; 5%; SMT; 2010; TCR 73 ppm/DegC; Cut Tape
    Allied Stock #: 70204496
    Mfr's Part #: CRCW201047R0JNEF
    $0.090 Each
    Quantity added: