Vishay Dale CRCW120675R0JNEA
Resistor;Thick Film;75 Ohms;0.25 W;5%;SMT;1206;TCR 73 ppm/DegC;Tape and Reel
Mfr. Part #: CRCW120675R0JNEA / RS Stock #: 70204242
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15000
$0.02
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Package
For Cut Tape Packaging: See Allied #70201314
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Tape & Reel
Power Rating
0.25 W
Resistance
75 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±73 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications