Vishay Dale CRCW120668R0FKEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 68 Ohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC; Tape and Reel
Manufacturer #: CRCW120668R0FKEA
Allied Stock #: 70204239

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.028 (Each)
25000 $0.028
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25000

Multiples Of: 25000

Specifications

Dimensions : 0.126" x 0.063" x 0.022" (3.2 x 1.6 x 0.55mm) L x W x H
Material, Element : Thick Film
Package Type : 1206 (3216 mm)
Packaging : Tape & Reel
Power Rating : 0.25 W
Resistance : 68 Ohms
Series : CRCW12 Series
Temperature Coefficient : ±37 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 68 Ohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC; Tape and Reel
    Allied Stock #: 70204239
    Mfr's Part #: CRCW120668R0FKEA
    $0.028 Each
    Quantity added: