Vishay Dale CRCW120627K0FKEA
Resistor;Thick Film;27 Kilohms;0.25 W;1%;SMT;1206;TCR 37 ppm/DegC;Cut Tape
Mfr. Part #: CRCW120627K0FKEA / RS Stock #: 70204396
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Package
For Tape & Reel Packaging: See Allied #70204395
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
27 kOhms
Resistance Range
1 to 99 kOhms
Series
CRCW12 Series
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
±1 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications