Vishay Dale CRCW120620R0FKEAHP
Resistor;Thick Film;20 Ohms;0.5 W;1%;SMT;1206;TCR 37 ppm/DegC
Mfr. Part #: CRCW120620R0FKEAHP / RS Stock #: 70615946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$0.02599
50
$0.02469
75
$0.0234
100
$0.0221
125
$0.0208
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1206 (3216 mm)
Power Rating
0.5 W
Resistance
20 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications