Vishay Dale CRCW120610K0JNEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 10 Kilohms; 0.25 W; 5%; SMT; 1206; TCR 73 ppm/DegC; Cut Tape
Manufacturer #: CRCW120610K0JNEA
Allied Stock #: 70201263

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.023 (Each)
1 $0.023
100 $0.022
500 $0.021
1000 $0.019
5000 $0.017
Availability

0 can ship immediately.

25000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Package : For Tape & Reel Packaging: See Allied #70204370
Dimensions : 0.126" x 0.063" x 0.022" (3.2 x 1.6 x 0.55mm) L x W x H
Material, Element : Thick Film
Package Type : 1206 (3216 mm)
Packaging : Cut Tape
Power Rating : 0.25 W
Resistance : 10 Kilohms
Series : CRCW12 Series
Temperature Coefficient : ±73 ppm/°C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 10 Kilohms; 0.25 W; 5%; SMT; 1206; TCR 73 ppm/DegC; Cut Tape
    Allied Stock #: 70201263
    Mfr's Part #: CRCW120610K0JNEA
    $0.023 Each
    Quantity added: