Vishay Dale CRCW0805787RFKEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 787 Ohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC
Mfr. Part#: CRCW0805787RFKEA
Allied Stock#: 70397478

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.01 (Each)
500 $0.01
Availability

0 can ship immediately.

2600 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Material, Element : Thick Film
Package Type : 0805 (2012 mm)
Power Rating : 0.125 W
Resistance : 787 Ohms
Series : CRCW08 Series
Temperature Coefficient : ±37 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 787 Ohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC
    Allied Stock #: 70397478
    Mfr's Part #: CRCW0805787RFKEA
    $0.010 Each
    Quantity added: