Vishay Dale CRCW080559K0FKEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 59 Kilohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC; Tape and Reel
Mfr. Part#: CRCW080559K0FKEA
Allied Stock#: 70204100

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.025 (Each)
25000 $0.025
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25000

Multiples Of: 25000

Specifications

Dimensions : 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Material, Element : Thick Film
Package Type : 0805 (2012 mm)
Packaging : Tape & Reel
Power Rating : 0.125 W
Resistance : 59 Kilohms
Series : CRCW08 Series
Temperature Coefficient : ±37 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 59 Kilohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC; Tape and Reel
    Allied Stock #: 70204100
    Mfr's Part #: CRCW080559K0FKEA
    $0.025 Each
    Quantity added: