Vishay Dale CRCW080512K0JNEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 12 Kilohms; 0.125 W; 5%; SMT; 0805; TCR 73 ppm/DegC; Cut Tape
Mfr. Part#: CRCW080512K0JNEA
Allied Stock#: 70241286

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.005 (Each)
5000 $0.005
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Alternate Package : For Tape & Reel Packaging: See Allied #70202006
Dimensions : 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Material, Element : Thick Film
Package Type : 0805 (2012 mm)
Packaging : Cut Tape
Power Rating : 0.125 W
Resistance : 12 Kilohms
Series : CRCW08 Series
Temperature Coefficient : ±73 ppm/°C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 12 Kilohms; 0.125 W; 5%; SMT; 0805; TCR 73 ppm/DegC; Cut Tape
    Allied Stock #: 70241286
    Mfr's Part #: CRCW080512K0JNEA
    $0.005 Each
    Quantity added: