Vishay Dale CRCW060327R4FKEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 27.4 Ohms; 0.1 W; 1%; SMT; 0603; TCR 37 ppm/DegC; Cut Tape
Mfr. Part#: CRCW060327R4FKEA
Allied Stock#: 70202946

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.01 (Each)
100 $0.01
Availability

3800 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Alternate Package : For Tape & Reel Packaging: See Allied #70202945
Dimensions : 0.061" x 0.031" x 0.016" (1.55 x 0.8 x 0.4mm) L x W x H
Material, Element : Thick Film
Package Type : 0603 (1608 mm)
Packaging : Cut Tape
Power Rating : 0.1 W
Resistance : 27.4 Ohms
Series : CRCW06 Series
Temperature Coefficient : ±37 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 27.4 Ohms; 0.1 W; 1%; SMT; 0603; TCR 37 ppm/DegC; Cut Tape
    Allied Stock #: 70202946
    Mfr's Part #: CRCW060327R4FKEA
    $0.010 Each
    Quantity added: