Vishay Dale CRCW040256R2FKED

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 56.2 Ohms; 0.063 W; 1%; SMT; 0402; TCR 37 ppm/DegC; Cut Tape
Mfr. Part#: CRCW040256R2FKED
Allied Stock#: 70202170

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.070 (Each)
10 $0.070
100 $0.023 (Save 67%)
500 $0.018 (Save 74%)
1000 $0.014 (Save 80%)
5000 $0.010 (Save 86%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Package : For Tape & Reel Packaging: See Allied #70202169
Dimensions : 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Material, Element : Thick Film
Package Type : 0402 (1005 mm)
Packaging : Cut Tape
Power Rating : 0.063 W
Resistance : 56.2 Ohms
Series : CRCW04 Series
Temperature Coefficient : ±37 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 56.2 Ohms; 0.063 W; 1%; SMT; 0402; TCR 37 ppm/DegC; Cut Tape
    Allied Stock #: 70202170
    Mfr's Part #: CRCW040256R2FKED
    $0.070 Each
    Quantity added: