Vishay Dale CRCW040222R0JNEDIF
Resistor;Thick Film;22 Ohms;0.063 W;5%;SMT;0402;TCR 73 ppm/DegC
Mfr. Part #: CRCW040222R0JNEDIF / RS Stock #: 70615922
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$0.11171
125
$0.10612
250
$0.10054
1250
$0.08937
2500
$0.0782
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Power Rating
0.063 W
Resistance
22 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±73 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications