Vishay Dale CRCW04021K47FKED

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 1.47 Kilohms; 0.063 W; 1%; SMT; 0402; TCR 37 ppm/DegC; TR
Mfr. Part#: CRCW04021K47FKED
Allied Stock#: 70202355

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.011 (Each)
50000 $0.011
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50000

Multiples Of: 50000

Specifications

Dimensions : 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Material, Element : Thick Film
Package Type : 0402 (1005 mm)
Packaging : Tape & Reel
Power Rating : 0.063 W
Resistance : 1.47 Kilohms
Series : CRCW04 Series
Temperature Coefficient : ±37 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 1.47 Kilohms; 0.063 W; 1%; SMT; 0402; TCR 37 ppm/DegC; TR
    Allied Stock #: 70202355
    Mfr's Part #: CRCW04021K47FKED
    $0.011 Each
    Quantity added: