Vishay Dale CRCW0402105RFKED

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 105 Ohms; 0.063 W; 1%; SMT; 0402; TCR 37 ppm/DegC; Tape and Reel
Mfr. Part#: CRCW0402105RFKED
Allied Stock#: 70202198

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.014 (Each)
50000 $0.014
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50000

Multiples Of: 50000

Specifications

Dimensions : 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Material, Element : Thick Film
Package Type : 0402 (1005 mm)
Packaging : Tape & Reel
Power Rating : 0.063 W
Resistance : 105 Ohms
Series : CRCW04 Series
Temperature Coefficient : ±37 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 105 Ohms; 0.063 W; 1%; SMT; 0402; TCR 37 ppm/DegC; Tape and Reel
    Allied Stock #: 70202198
    Mfr's Part #: CRCW0402105RFKED
    $0.014 Each
    Quantity added: