Vishay Dale CRCW0402100RFKEDHP
Resistor;Thick Film;100 Ohms;0.125 W;1%;SMT;0402;TCR 37 ppm/DegC
Mfr. Part #: CRCW0402100RFKEDHP / RS Stock #: 70615865
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.02095
500
$0.0199
1000
$0.01885
5000
$0.01676
10000
$0.01466
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Power Rating
0.125 W
Resistance
100 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications