Vishay Dale CMF6015K000FHEK

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 15 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Bulk
Mfr. Part#: CMF6015K000FHEK
Allied Stock#: 70205801

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.740 (Each)
100 $0.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Metal Film
Package Type : Axial
Packaging : Bulk
Power Rating : 0.25 W
Resistance : 15 Kilohms
Series : CMF Series
Termination : Axial Leads
Tolerance : ±1 %

Overview

Metal Film Resistors, Industrial, Precision. Small size - conformal coated. Flame retardant epoxy coating. Controlled temperature coefficient. Excellent high frequency characteristics. Exceptionally low noise; typically 0.10 μV/V. Low voltage coefficient to ± 5 ppm/V. Special tolerance and or TC matching available on request.

Product Added to Cart
Vishay Dale
Resistor; Metal Film; Res 15 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Bulk
Allied Stock #: 70205801
Mfr's Part #: CMF6015K000FHEK
$0.740 Each
Quantity added: