Vishay Dale CMF551K1000FHEB
Resistor;Metal Film;Res 1.1 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;Axial;Tape & Reel
Mfr. Part #: CMF551K1000FHEB / RS Stock #: 70205642
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.10675
50000
$0.10462
100000
$0.10142
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Axial
Packaging
Tape & Reel
Power Rating
0.125 W
Resistance
1.1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
1 %
Overview
Metal Film Resistors, Industrial, Precision. Small size - conformal coated. Flame retardant epoxy coating. Controlled temperature coefficient. Excellent high frequency characteristics. Exceptionally low noise; typically 0.10 µV/V. Low voltage coefficient to ± 5 ppm/V. Special tolerance and or TC matching available on request.