Vishay Dale ALSR10100R0FE12

Image may be a representation.
See specs for product details.
Resistor; WW; ALSR10 100 1% E12 e3
Mfr. Part#: ALSR10100R0FE12
Allied Stock#: 70554241

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.500 (Each)
100 $1.500
200 $1.470 (Save 2%)
500 $1.425 (Save 5%)
1000 $1.365 (Save 9%)
2500 $1.275 (Save 15%)
5000 $1.170 (Save 22%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 7 W
Resistance : 100 Ohms
Series : ALSR10 Series
Tolerance : ±1 %

Overview

Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with “vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special “NI".

Product Added to Cart
Vishay Dale
Resistor; WW; ALSR10 100 1% E12 e3
Allied Stock #: 70554241
Mfr's Part #: ALSR10100R0FE12
$1.500 Each
Quantity added: