Vishay Dale ALSR0522R00JE12

Image may be a representation.
See specs for product details.
Resistor; WW; ALSR05 22 5% E12 e3
Manufacturer #: ALSR0522R00JE12
Allied Stock #: 70553963

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
100 $1.03
200 $1.00
500 $0.97
1000 $0.92
2500 $0.87
5000 $0.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 5 W
Resistance : 22 Ohms
Series : ALSR05 Series
Tolerance : ±5 %

Overview

Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with “vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special “NI".

Product Added to Cart
Vishay Dale
Resistor; WW; ALSR05 22 5% E12 e3
Allied Stock #: 70553963
Mfr's Part #: ALSR0522R00JE12
$1.030 Each
Quantity added: