Vishay Dale ALSR05100R0FE12

Image may be a representation.
See specs for product details.
Resistor; WW; ALSR05 100 1% E12 e3
Mfr. Part#: ALSR05100R0FE12
Allied Stock#: 70553830

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.12 (Each)
100 $1.12
200 $1.10
500 $1.07
1000 $1.02
2500 $0.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 5 W
Resistance : 100 Ohms
Series : ALSR05 Series
Tolerance : ±1 %

Overview

Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with “vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special “NI".

Product Added to Cart
Vishay Dale
Resistor; WW; ALSR05 100 1% E12 e3
Allied Stock #: 70553830
Mfr's Part #: ALSR05100R0FE12
$1.120 Each
Quantity added: