Vishay Dale ALSR034K000FE12

Image may be a representation.
See specs for product details.
Resistor; WW; ALSR03 4K 1% E12 e3
Manufacturer #: ALSR034K000FE12
Allied Stock #: 70553671

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.11 (Each)
100 $1.11
200 $1.08
500 $1.04
1000 $0.99
2500 $0.94
5000 $0.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 3 W
Resistance : 4 Kilohms
Series : ALSR03 Series
Tolerance : ±1 %

Overview

Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with “vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special “NI".

Product Added to Cart
Vishay Dale
Resistor; WW; ALSR03 4K 1% E12 e3
Allied Stock #: 70553671
Mfr's Part #: ALSR034K000FE12
$1.110 Each
Quantity added: