Vishay Dale ALSR018K000JE12

Image may be a representation.
See specs for product details.
Resistor; WW; ALSR01 8K 5% E12 e3
Mfr. Part#: ALSR018K000JE12
Allied Stock#: 70553416

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.71 (Each)
100 $2.71
200 $2.656
500 $2.575
1000 $2.466
2500 $2.304
5000 $2.114
10000 $1.897
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 1 W
Resistance : 8 Kilohms
Series : ALSR01 Series
Tolerance : ±5 %

Overview

Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with “vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special “NI".

Product Added to Cart
Vishay Dale
Resistor; WW; ALSR01 8K 5% E12 e3
Allied Stock #: 70553416
Mfr's Part #: ALSR018K000JE12
$2.710 Each
Quantity added: