Honeywell MICRO SWITCH™ NGC Series Compact Limit Switches
NGC Series
With Global Approvals and IP67 Sealing
Honeywell MICRO SWITCH™ NGC Series compact limit switches are a configurable platform of medium-duty switches that allow you to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the series. MICRO SWITCH NGC Series switches can be configured more than 380,000 ways, carry global approvals, and are sealed to IP67 for use in both indoor and outdoor applications.

MICRO SWITCH NGC Series global limit switches feature optional metal housings, pin plungers, bottom exit connections with 1.0 m (3.28 ft) standard cables, 1NC/1NO snap-action silver contacts, and UL, CE, cUL, and CCC approvals.

Features
  • SPDT or DPDT Configurable Circuitry
  • Snap-Action, Positive-Break Contacts
  • UL, CE, cUL, and CCC Approvals
  • Metal and Plastic Housing Options
  • NEMA 1, 4, 12, and 13 Ratings
  • IP67 Sealing
PDF NGC Series Datasheet >>
 
  View All NGC Series Limit Switches >>