GE Druck DPI 611 and DPI 612 Series Pressure Calibrators
The Fourth and Fifth Generation in the DPI 600 Family
The DPI 600 family revolutionized test and calibration by providing all the tools for pressure generation and signal measurement in self-contained, portable packages. The DPI 600 soon became the industry work-horse and today it is simply known as the "Druck".
DPI 611 Series
DPI 611 Series >>
  • Handheld Design Is 50% Smaller and 33% Lighter Than the DPI 610, with 2x Better Measurement Accuracy and 3x Better Electrical Accuracy
  • Generates 0 to 20 Bar and 300 psi in Under 30 Seconds
  • Creates 95% Vacuum
  • Simple Touch Screen Interface and Fast 3-Touch Set-Up for any Application
PDF View Datasheet
DPI 612 Series
DPI 612 Series >>
  • All the Convenience and Reliability of Previous Models, Plus Interchangeable Pressure Modules, Higher Accuracy, and Significantly Improved Pressure Generation
  • 3 Model Choices Generate from 95% Vacuum to 1,000 Bar and 15,000 psi
  • Leak-Free, Field-Serviceable Pressure Connections
  • Simple Touch Screen Interface and Fast 3-Touch Set-Up for any Application
PDF View Datasheet