Explore the Full Range of Kuebler Products Now at Allied >>
Kuebler Sendix 5000 and 5020 Series
Standard Optical Incremental Encoders with Solid or Hollow Shafts

Due to their sturdy bearing construction in Safety-Lock™ design, the Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and wide temperature range of -40°C to +85°C make them the perfect encoders for all applications. There is a suitable connection variant for every specific case, including M23, M12, and MIL connectors, or cable. Sendix 5000 and 5020 encoders offer reliable mounting in a wide variety of installation situations, and they are compatible with all US and European standards. Push-pull, RS422, and open collector versions are available.

PDF Sendix 5000/5020 Datasheet >>

Sendix 5000
Sendix 5000 Series >>
Solid Shaft with Flat, Metric and Inch Sizes Available
Sendix 5020
Sendix 5020 Series >>
Hollow Shaft with Clamping Ring, Metric and Inch Sizes Available