B&K Precision 9830 Series AC Power Sources
9830 Series
Programmable 2000 VA and 3000 VA Models
The 9830 Series programmable AC power sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square, or clipped sine outputs. The high output current crest factor and low input resistance are suitable for high inrush current measurements when evaluating capacitive or inductive loads.
Features
  • AC, DC, and AC+DC Power Source
  • 30 Built-In THD Waveforms
  • Low Total Harmonic Distortion Meets the IEC 61000-3-2 Standard
  • 0.98 Power Factor at AC Input Range
  • Amplifier Mode with 1.2 kHz Bandwidth for Generating User-Defined Arbitrary Waveforms