Altech CX Series Feed Through/Multi-Connect Spring Clamp Terminal Blocks
CX Series
Save Time and Create Secure Connections
Altech spring clamp terminal blocks offer a time-saving alternative to the popular screw clamp connection. The pre-stressed spring is opened using a screwdriver and the conductor is inserted into the insertion space through an opening in the spring leg. The conductor is then pulled against the current bar under spring force when the screwdriver is removed.

The spring clamp design achieves a high contact force, delivering a secure and reliable connection for any application in which high vibration is a concern, including transportation, elevator cabinets, and machinery.

Features
  • Most Compact Terminal Blocks in the Industry
  • 2-, 3-, 4-, and 10-Pole Push-In Jumpers
  • 2 Jumper Channels for Multiple Jumper Options
  • 3 or 4 Connection Terminals
  • 3 Marking Locations
  • A Variety of Colors Available
  • DIN Rail Mountable
Spring Clamp Technology
  • Easy Installation
  • Versatile and Vibration-Proof
  • Reliable, Gas-Tight Connection
  • Safe and Fail-Proof
  • No Torque Requirements
  • Maintenance-Free
  • Terminals Accept Wires with or without Ferrules
 
  View All CX Series Spring Terminal Blocks >>