XP Power DPC Series 30-70 Watt DIN Rail Power Supplies
DPC Series
An Ultra-Slim Design
The new XP Power DPC Series of highly efficient ultra-slim DIN rail AC-DC power supplies is available in 30, 50, and 70 Watt single-output models, and they all accept the universal input range from 90 to 264 VAC without the need for any input selector switches. Taking up significantly less space on the rail by being up to 44% slimmer than current-generation DIN rail power supplies, the 30 Watt DPC30 measures just 90.0 x 100.0 x 22.5 mm (3.6 x 3.94 x 0.89 inches). Offering all the popular nominal output voltages from 5 to 48 VDC, the single output can be adjusted up to +30% of stated nominal, model dependant, in order to accommodate non-standard voltage requirements or to make up for line losses.

All models feature a green LED to indicate output on. These energy-efficient supplies have typical efficiency ratings of 86% (DPC30), 87% (DPC50), and 89% (DPC70). Both the DPC30 and DPC50 achieve a very low no-load input power of <0.3 Watts, with the DPC70 meeting <0.5 Watts. The DPC Series meets EN/IEC 60950-1 safety approvals as well as EMC specifications EN55032 for class B conducted and radiated emissions. The supplies also comply with the industrial control equipment standard UL 508. Typical applications for the DPC Series include factory automation, process control, and various other industrial applications.

Features
  • Ultra-Slim Design
  • Ambient Operation From -25°C to +70°C
  • Wide Output Adjustment Range
  • <0.3 W No-Load Input Power
  • 3-Year Warranty
 
  View All DPC Series >>