Electroswitch 3000/3100/3300 Series IP67 Sealed Toggle Switches
The Highest Quality for the Most Demanding Applications
Electroswitch's 3000, 3100, and 3300 Series toggle switches are available in SPST (on-none-off) and SPDT (on-none-on or on-off-on) options. They are rated for 100,000 electrical and mechanical life cycles, and are seal tested per IP67 standards to withstand submersion in water to a depth of one meter for thirty minutes (meets IP68). Terminal options include 0.25" quick connect terminals or 6" wire leads in 16 AWG.
Features
  • 3000 Series: 15 A - 125 VAC, 10 A - 250 VAC
  • 3100 Series: 6 A - 125 VAC, 3 A - 250 VAC
  • 3300 Series: 20 A - 125 VAC, 1 HP
  • Temperature Range: -10°C to +65°C
  • Dielectric Strength: 1,000 Vrms (Min.)
  • Life Cycle: 100,000 Electrical, 100,000 Mechanical
  • Mounting: 15/32" Bushing, Keyway 0.078-0.083" Wide x 0.037-0.043" Deep
  • Standard Hardware Supplied

PDF 3000 Series Datasheet >>

PDF 3100 Series Datasheet >>

PDF 3300 Series Datasheet >>

 
  View All 3000 Series >>
  View All 3100 Series >>
  View All 3300 Series >>