Molex Mini-Fit® Power Connectors
Design Flexibility for Higher-Current, Higher-Density Applications
The Mini-Fit® Family is designed for higher-current, higher-density applications which require design flexibility for wire-to-wire, wire-to-board, and board-to-board configurations. Mini-Fit products are ideal for power applications up to 13 A per circuit. The core attributes of the Mini-Fit family include an operating temperature of -40 to +105°C, fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings and receptacles. Mini-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.
Features
  • Current Up to 13 A
  • Fully Isolated Terminals
  • Available in Wire-to-Wire, Wire-to-Board, and Board-to-Board Configurations
  • Positive Locking, Polarized, and Keyed
  • 4.20 mm Pitch
PDF Mini-Fit Product Guide >>
 
Mini-Fit Power Products
Mini-Fit® Jr.
  • Available in Single Row (3-5 Circuit) or Dual Row (2-24 Circuit) Styles
  • Reflow Compatible Option on Dual Row Styles
  • Up to 9 A per Circuit
  • Wire-to-Wire or Wire-to-Board
Mini-Fit Jr. Connectors >>
Mini-Fit Jr. Contacts >>
Mini-Fit® Plus
  • Available in Single Row (3-5 Circuit) or Dual Row (2-24 Circuit) Styles
  • Reflow Compatible Option on Dual Row Styles
  • Up to 13 A per Circuit
  • Wire-to-Wire or Wire-to-Board
Mini-Fit Plus Connectors >>
Mini-Fit Plus Contacts >>
Mini-Fit® BMI
  • Blind Mate Interface: Allows Misalignment Up to 2.5 mm
  • 4-24 Circuits
  • Up to 13 A per Circuit
  • Wire-to-Wire, Wire-to-Board, or Board-to-Board


Mini-Fit BMI Connectors >>
Mini-Fit BMI Contacts >>
Mini-Fit® TPA
  • Terminal Position Assurance: Prevents Terminal Back-Out
  • 2-16 Circuits
  • Up to 13 A per Circuit
  • Wire-to-Wire or Wire-to-Board

Mini-Fit TPA Connectors >>
Mini-Fit TPA Contacts >>