Fluke 120B Series Industrial ScopeMeter® Handheld Oscilloscopes
Simplified Testing, More Insight, and Faster Electromechanical Troubleshooting
The compact ScopeMeter® 120B Series is the rugged oscilloscope solution for industrial electrical and electromechanical equipment troubleshooting and maintenance applications. It's a truly integrated test tool, with an oscilloscope, multimeter, and high-speed recorder in one easy-to-use instrument. The ScopeMeter 120B Series also integrates with Fluke Connect® mobile app and FlukeView® for ScopeMeter software to enable further collaboration, data analysis, and archiving of critical test information.

The 120B Series Industrial ScopeMeter Test Tools include innovative functions designed to help technicians troubleshoot faster and get the answers they need to keep their systems up and running. Display waveforms with Connect and View™ trigger and setup technology and automatically view related numerical measurements using Fluke IntellaSet™ technology, all without making manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

Features
  • Dual-Input Digital Oscilloscope and Multimeter
  • 40 MHz or 20 MHz Oscilloscope Bandwidth
  • Two 5,000 Count True RMS Multimeters
  • Connect-and-View™ Trigger Simplicity for Hands-Off Operation
  • IntellaSet™ Technology Automatically and Intelligently Adjusts Numerical Readout Based on the Measured Signal
  • Dual-Input Waveform and Meter Reading Recorder for Trending Data Over Extended Periods
  • Recorder Event Detect Captures Elusive Intermittent Signals on Repetitive Waveforms Up to 10 kHz