Cornell-Dubilier SLP Series Aluminum Electrolytic Capacitors
SLP Series
The Best Value Snap-In Series for 105°C Operation
Cornell-Dubilier Type SLP is the best value package snap-in series for 105°C, 3,000-hour operation. This series is the most cost-effective choice for DC filtering and power supply applications where high temperature, long life, and high ripple capability are needed.
Features
  • High Ripple Current
  • 3,000-Hour Ripple Load Life at Rated Voltage
  • 105°C Rated
  • Small Case Size with High Capacitance
  • 22 mm to 35 mm Diameter, 10 mm Lead Spacing
PDF SLP Series Datasheet >>
PDF Aluminum Electrolytic Capacitors Application Guide >>
  View All SLP Series Capacitors >>