Bud Industries PTQ Series IP67 Enclosures
Durable, High-Impact Resistant Polycarbonate
Bud Industries' PTQ Series is designed to bring flexbility and strength to an enclosure. PTQ Series enclosures are made from polycarbonate that is reinforced with 10% glass fiber resin, and carry an IP67 (TUV) rating for keeping out dust and water in extreme conditions. They are available in a variety of sizes, with an opaque or clear lid, and with stainless steel latches. They are ideal for use as PCB enclosures and junction boxes, and in other applications in the electrical and electronic industries.

 

Features
  • Made of Gray Polycarbonate Resin, 10% Glass Filber-Filled
  • High Impact Resistance
  • Stainless Steel Latch
  • UL94-V0 Flammability Rating
  • IP67 (TUV) Rating
  • NEMA Type 1-4, 4X, and 6