Cynergy3 IPSU and IPSLU Series
Standard and Low Range Industrial Pressure Sensors for Gauge, Absolute, and Vacuum Applications
Cynergy3's IPSU Series is suitable for use in a wide range of industrial applications and is available in a variety of pressure ranges and outputs. The sensor uses a piezo-resistive ceramic sensor within a stainless steel housing. The IPSLU Series has pressure ranges from 0-1 psi up to 0-15 psi. The probe uses a piezo-resistive silicon sensor, giving excellent media compatibility, within a 316L stainless steel housing. Both models offer excellent media compatibility and incorporate a microprocessor based amplifier that requires no adjusting and provides stable electronics, especially for industrial (IPSU) or sensitive, low pressure (IPSLU) applications. All devices in both series are temperature compensated, calibrated, and supplied with an individual traceable serial number and calibration certificate.
IPSU Series - Standard Pressure Ranges
  • Piezo-Resistive Thick Film Ceramic Sensor
  • Stainless Steel Body
  • Accuracy <±0.25% FS BFSL
  • Various Outputs, Including mV, Volts, and mA
  • Pressure Ranges from Vacuum to +5,800 psi
View All IPSU Series >>
IPSLU Series - Low Pressure Ranges
  • Piezo-Resistive Silicon Sensor
  • Stainless Steel Body and Diaphragm
  • Accuracy <±0.25% FS BFSL
  • Various Outputs, Including Volts and mA
  • Pressure Ranges from 1 psi to 15 psi
  • Gauge or Absolute Pressure Reference
View All IPSLU Series >>