VCC CNX 714FV and CNX 722FV Series
Ruggedized LED FlexVolt™ Panel Mount Indicators
VCC's CNX 714FV (14 mm) and CNX 722FV (22 mm) are ruggedized and sealed against moisture for use in harsh and outdoor applications. They feature wide viewing angles and fast pitch threads for easy, one-turn assembly. CNX 714FV all-in-one models are available in six standard lens colors. CNX 722FV models come in six standard lens colors, and offer a choice of colored bezels in metal or plastic as well as a variety of connection options.
Features
  • Designed for Extreme, Harsh, and Outdoor Environments
  • FlexVolt Technology Allows This Indicator to Be Used with Any Voltage from 5 V to 28 VDC
  • Direct Sunlight Visibility
  • Moisture Sealed, IP67/NEMA 6P Rated
  • Resistant to Shock and Vibration
PDF CNX 714FV Series Datasheet >>

PDF CNX 722FV Series Datasheet >>

Applications
  • Control Cabinets
  • Instrument Panels
  • Disinfection and Sterilization Environments
  • Transportation Dashboards
  • Switch Stations
  • Safety Applications
  • Outdoor Signage
  • Aircraft and Military
  • Industrial Machinery
  • Vending and Gaming Machines
 
  View All CNX 714FV Series >>
  View All CNX 722FV Series >>