Honeywell MICRO SWITCH™ Toggle Switches
Full-Scale Offering. Clean Slate Engineering.
Honeywell toggle switches feature an optimal operator interface for controlling machine function to construction and agriculture equipment, in addition to aerospace, air transport, and armored fighting vehicles. They withstand wet, dusty, and dirty environments and are designed for use in harsh conditions. With many configurations available, Honeywell engineers can help you with quick customization.
PDF Toggle Switches Line Guide
Industrial Grade >>
  • Meets NEMA and IP Requirements
  • UL Recognized, CSA and CE Certified
  • Spring Loaded Mechanism
  • 1-, 2-, and 4-Pole Options to Meet Circuit and Actuator Requirements
Military Grade >>
  • Meets Military Specifications
  • Environmentally Sealed
  • Miniature Versions for Size and Weight Restrictions
  • 1-, 2-, and 4-Pole Options to Meet Circuit and Actuator Requirements
Commercial Grade >>
  • Ideal for Low Cost Commercial Applications
  • Used for Manual Operation
  • Solution for Applications Without Harsh Environmental Conditions or Where Third Party Rating is Not Required
  • 1- and 2-Pole Options
Miniature Military Grade >>
  • Saves Space and Weight
  • Environmentally Sealed
  • IWTS (Integrated Wire Termination System)