TE Connectivity Corcom APH and APS Series
Corcom APH and APS
High Current, 3-Phase Power Line Filters
TE Connectivity's Corcom 3-phase filters feature high current models ranging from 250 to 1600 Amps. Focused on alternative energy inverter and motor drive industries, the APH and APS Series offer models for standard and high performance applications in compact, low weight configurations with corrosion resistant busbar terminations for harsh environments. The APH and APS Series are also available without line to ground capacitors to work with a variety of inverter system configurations.
Features
  • Compact Size and Light Weight for Easy Installation
  • Suitable for High Current Applications Up to 1600 A
  • Delta Wiring Configuration
  • Two Performance Levels
  • 520 and 690 VAC Models