Data Transfer Solutions for Demanding Applications
Neutrik's etherCON Series provides solutions for data transfer in harsh and demanding applications. These connectors are especially applicable for networking in audio, commercial, entertainment, live stage production, DMX lighting, industrial, and outdoor Internet access environments.
The etherCON Series offers tailor-made products to suit all state-of-the art transmission classes like Cat6A, Cat6, and Cat5e as well as class D according to TIA/EIA 568C.2 and ISO/EC 11801 respectively EN 50173-1 standard. The broadly based product range includes male cable carriers, assembled female receptacles, feedthrough jacks, cable couplers, and shielded versions with or without LED illumination. For pre-assembled RJ45 cables Neutrik offers a rugged die-cast metal shell as a male cable carrier, which does not require the re-termination of the cable assembly.
Features
Ruggedized Connector with Cat6A Component Compliance According to ISO/IEC 11801 and TIA/EIA 568-C.2
D-Size Chassis Connector for IDC Self-Termination or as Feed-Through Adapter
IP65 Protected Versions Available
PoE+ Compliant According to 802.3at Type 2
Downwards Compatible with the Existing etherCON Cat5 Range