Veeder-Root C346-0511

Image may be a representation.
See specs for product details.
Panel Meter; Counter; Elec; LED; Cut-Out 1.77x1.77"; 6 Dig; 7.6mm DigH; Screw
Mfr. Part#: C346-0511
Allied Stock#: 70132867

RoHS Exempt Product

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$430.530 (Each)
1 $430.530
3 $409.000 (Save 5%)
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CE, IP65, NEMA 4, cUL
Connection Type : Screw-Terminal
Cut Out, Panel : 1/16 DIN
Depth : 0.157" (4mm)
Dimensions : 48mm W x 48mm H x 93mm D
Dimensions, Cutout, Inches : 45 x 45 mm mm
Display Digit Height : 9 mm
Display Type : LED
Function : Add, Counter, Direction, Field Selectable, Quadrate Counter, Subtract
Input Type : Low Voltage, NPN Sensor, PNP Sensor, Switch⁄Contact Closure
Mounting Type : Panel Mount
Number of Digits : 6 Digits
Primary Type : Electronic
Product Header : Electronic Predetermining Counter
Range, Measurement : 0.001 to 9.999
Series : C346 Series
Supply Voltage : 115 VAC VAC
Temperature Range : 0 to +50 °C °C
Temperature, Opening, Maximum : 50 °C °C
Temperature, Operating, Minimum : 0 °C °C
Temperature, Operating, Range : 0 to 50 °C
Terminal Type : Screw
Termination : Screw Clamp
Type : Electronic

Overview

C346 Series Full-Feature LCD and LED Counters

Simple button per digit setting and choice of single line 6-digit LED or LCD display allow optimum operator interface. Very flexible input circuit with scaling feature accepts signals from encoders, NPN (sinking), PNP (sourcing) and contact-closure inputs. The right choice for most preset counting applications. Size: 1/16 DIN (48 mm × 48 mm). Display: Six-digit, LED or LCD. Power: 120 VAC standard, optional 240 VAC, 24 VDC. Preset Levels: 1 or 2, 5 amp relay and NPN transistor per output. Input Scaling: X0.001 to 9.999. Input: Sinking, sourcing, contact closure, add/subtract, add/add and quadrature. Max. Count Speed: 5 kHz.
Choice of LED or LCD display to meet any viewing requirement. Button per digit setting and direct access keys simplify setup nad operation.

Product Added to Cart
Veeder-Root
Panel Meter; Counter; Elec; LED; Cut-Out 1.77x1.77"; 6 Dig; 7.6mm DigH; Screw
Allied Stock #: 70132867
Mfr's Part #: C346-0511
$430.530 Each
Quantity added: