Veeder-Root C342-3462

Image may be a representation.
See specs for product details.
Tachometer; Tachometer; 12 to 24 VDC; LCD; 8; Screw Terminal; 1.75 kHz (Max.)
Manufacturer #: C342-3462
Allied Stock #: 70132584

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$170.08 (Each)
1 $170.08
3 $162.59
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CE, IP65, NEMA 4X, RoHS
Connection Type : Screw-Terminal
Counter Type : Tachometer
Cut Out, Panel : 1/32 DIN
Dimensions : 48mm L x 24mm H
Dimensions, Cutout, Inches : 45 x 22 mm mm
Display Digit Height : 7 mm
Display Type : LCD
Frequency, Operating : 1.75 kHz (Max.)
Function : Tachometer
Input Type : NPN Sensor, PNP Sensor, Switch⁄Contact Closure
Mounting Type : Panel Mount
Number of Digits : 8 Digits
Primary Type : Electronic
Product Header : Ultra Compact C342 Tachometer
Range, Measurement : 10 to 450000 rpm
Series : C342 Series
Standards : CE Marked
Supply Voltage : 12 to 24 VDC VDC
Temperature Range : -10 to +50 °C °C
Temperature, Opening, Maximum : 50 °C °C
Temperature, Operating, Minimum : -10 °C °C
Temperature, Operating, Range : -10 to +50 °C
Terminal Type : Screw Terminal
Termination : Screw Terminal
Type : Electronic

Overview

DIN-sized family of count totalizing, elapsed-time totalizing and speed meters with LCD or LED displays. Self-powered models contain long-life lithium battery. Externally powered models accept 12-24 VDC power supply and nonvolatile RAM to provide data memory. Counters and timers have panel and remote reset. Display: 7 mm high, 8-digit LCD or 7.6 mm high, 6-digit LED. Dimensions: 0.9" H × 1.9" W × 1.25" D (24 × 48 × 32). Operating Temperature: –10°C to +50°C. Front panel meets IEC enclosure IP65 classification.

Product Added to Cart
Veeder-Root
Tachometer; Tachometer; 12 to 24 VDC; LCD; 8; Screw Terminal; 1.75 kHz (Max.)
Allied Stock #: 70132584
Mfr's Part #: C342-3462
$170.080 Each
Quantity added: