Veeder-Root A103-008

Image may be a representation.
See specs for product details.
Panel Meter; Elapsed Time; Elec; LCD; Cut-Out 1.3x2.66"; 7 Dig; 0.47" DigH; Screw
Mfr. Part#: A103-008
Allied Stock#: 70132858

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$202.110 (Each)
1 $202.110
3 $192.010
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CE, IP65, NEMA 4
Backlighting : Backlight
Connection Type : Screw Terminal
Cut Out, Panel : 1.3×2.66 "
Depth : 0.079" (2mm)
Dimensions : 2.83" L x 1.42" H
Dimensions, Cutout, Inches : 68 x 33 mm
Display Digit Height : 12 mm
Display Type : Digital, LCD
Function : Timer
Input Type : NPN
Mounting Type : Panel
Number of Digits : 7 Digits
Primary Type : Electronic
Product Header : Eagle Signal Preset Timer
Series : A103 Series
Supply Voltage : 115, 230 VAC VAC
Type : Electronic
Product Added to Cart
Veeder-Root
Panel Meter; Elapsed Time; Elec; LCD; Cut-Out 1.3x2.66"; 7 Dig; 0.47" DigH; Screw
Allied Stock #: 70132858
Mfr's Part #: A103-008
$202.110 Each
Quantity added: