Vector Electronics & Technology VME64-M

Image may be a representation.
See specs for product details.
VME64-M - EXTENDER CARD - VME; 5-ROW; 160-PIN DIN
Manufacturer #: VME64-M
Allied Stock #: 70271706
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1852.69 (Each)
1 $1852.69
2 $1698.30
5 $1592.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contacts : 320 Pins
Dimensions : 11.75 L × 9.18 W "
Length : 11.75" (298.45mm)
Material : FR-4 Epoxy Glass
Material, Body : FR-4 Epoxy Glass
Pattern : M
Series : VME Series
Thickness : 0.062 "
Type : VME Extender
Voltage Rating : 200 RMS or 300 VDC
Width : 9.18" (233.2mm)

Overview

VME J1 & J2 extender (assembly) is for 160mm & 220mm depths. 3-layer construction, controlled impedance design, and patented signal trace shielding minimize crosstalk, Jumpers are provided for interrupting all signal lines. Mounting pads for additional DIN connector or for test point mounting of logic analyzer also included.

Product Added to Cart
Vector Electronics & Technology
VME64-M - EXTENDER CARD - VME; 5-ROW; 160-PIN DIN
Allied Stock #: 70271706
Mfr's Part #: VME64-M
$1,852.690 Each
Quantity added: