Vector Electronics & Technology R644-3C

Image may be a representation.
See specs for product details.
Connector; Edge; Phosphor Bronze (Contact); Center; 4.360; 3.596; 4.032 in.
Manufacturer #: R644-3C
Allied Stock #: 70219400

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.53 (Each)
1 $11.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Useful for Board-level Prototyping and Breadboarding
Centerline : 4.032
Length : 3.596 Max
Length, Overall : 4.360
Material : Phosphor Bronze (Contact)
Mounting Type : Center
Primary Type : Card Edge
Series : R600 Series Edge Connectors

Overview

Phosphor Bronze (Contact), Series R600 Edge Connectors

For use with RETMA (EIA) based VectorPak™ subracks, the R600 series wire-wrap and solder tail edge card connectors for 0.062" thick PCB's are designed for low insertion force, minimum wear on PlugBord™ circuit board edge contacts. Mating contacts are gold/nickel plated for reliability. Highly efficient, 30 mV maximum contact voltage drop at 3 amps rated current. Insulation resistance is 5,000 Megohms at 500 VDC. Vectorbord\'ae Edge Card Connectors are supplied with between-contact polarizing keys. Contact plating 0.000010" gold over 0.000050" nickel.

  • 19 Inch Rackmount Format
  • Guide Positions at 0.25" Increments
  • Adjustable for Height and Depth
  • 0.080" Thick Clear Chromate Finish Aluminum Construction
  • Sidewall Slots Provide Up to 1" of Vertical Adjustment Top and Bottom
  • Rear Struts for Mounting Connectors
  • Compatible with Vector Prototyping Boards and Backplanes (See Pages 1592-1593)
  • 0.025" Square Wire-Wrap Terminals
  • Phenolic, UL-94V-0 or Glass Filled Diallylphthalate UL-94V-1 or Polyester (VALOX) or equivalent UL-94V-0 Body Material
  • Allows Three Level Wraps
  • Use 28 to 32 AWG Wire

  • Product Added to Cart
    Vector Electronics & Technology
    Connector; Edge; Phosphor Bronze (Contact); Center; 4.360; 3.596; 4.032 in.
    Allied Stock #: 70219400
    Mfr's Part #: R644-3C
    $11.530 Each
    Quantity added: