Vector Electronics & Technology 169P84

Image may be a representation.
See specs for product details.
Protoboard; Unclad; Grid 0.1x0.1"; Board 17"Lx8.5"Wx0.062"T; Hole-Dia 0.042"; P
Manufacturer #: 169P84
Allied Stock #: 70219546

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.69 (Each)
1 $30.69
10 $29.15
25 $27.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Board Thickness : 0.062
Diameter, Hole : 0.042
Diameter, Mounting Hole : 0.042" (1.1mm)
Dimensions : 8.5" W x 17.0" L
Material : Epoxy Glass
NEMA Rating : CEM-1
NEMA Type : CEM-1
Pattern : P
Product Header : Epoxy Glass Composite Protoboard
Size, Board : 17 x 8.5 x 0.063" (432 x 216 x 1.6mm)
Size, Grid : 0.1 x 0.1" (2.54x2.54mm)
Type : Perforated/Unclad

Overview

Protoboard, FR4 Body Material, 10.0 " W x 20.0 " L Dimensions, 0.062 " Board Thickness

(No Copper Plating)
Precision drilled or prepunched, Vectorbord® Prototyping Boards are convenient economical design tools and cost efficient alternatives to custom designs. Available in several hole patterns, many are copper clad. Sockets and pins, terminals, tools and accessories are available separately to facilitate construction of your prototype boards.

Product Added to Cart
Vector Electronics & Technology
Protoboard; Unclad; Grid 0.1x0.1"; Board 17"Lx8.5"Wx0.062"T; Hole-Dia 0.042"; P
Allied Stock #: 70219546
Mfr's Part #: 169P84
$30.690 Each
Quantity added: