VCC (Visual Communications Company) VAOL-S8SB4

Image may be a representation.
See specs for product details.
LED BLUE CLEAR 0805 SMD
Mfr. Part#: VAOL-S8SB4
Allied Stock#: 70053711

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.180 (Each)
3000 $0.180
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Color, Emitted : Blue
Color, Lens : Clear
Current, Forward : 25 mA
Finish, Lens : Transparent
Luminous Intensity : 50 mcd
Mounting Type : Surface Mount
Package Type : 2 mm x 1.25 mm (0805)
Series : VAOL Series
Viewing Angle : 140 °
Voltage, Forward : 3.3 V
Wavelength, Peak : 468 nm

Overview

VAOL Series SMD LEDs
A selection of surface mount LED solutions from VCCs extensive line of LEDs products. The VAOL series is compatible with infrared and vapor phase reflow solder process. These LEDs are available in various sizes and have a wide choice of LED emitting Colors to suit your Optoelectronics applications.

Product Added to Cart
VCC (Visual Communications Company)
LED BLUE CLEAR 0805 SMD
Allied Stock #: 70053711
Mfr's Part #: VAOL-S8SB4
$0.180 Each
Quantity added: