VCC (Visual Communications Company) VAOL-3LSBY2

Image may be a representation.
See specs for product details.
LED BLUE DIFF 2.9MM ROUND T/H
Manufacturer #: VAOL-3LSBY2
Allied Stock #: 70052932

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.41 (Each)
1 $0.41
10 $0.40
50 $0.37
100 $0.34
250 $0.31
500 $0.27
Availability

247 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Emitted : Blue
Color, Lens : Clear
Current, Forward : 30 mA
Family Name : VAOL Series
Finish, Lens : Diffused
Lens Shape : Round
Luminous Intensity : 1200 mcd
Mounting Type : Through Hole
Number of Leads : 2
Package Type : T1 (3 mm)
Series : VAOL5 Series
Viewing Angle : 60 °
Voltage, Forward : 3.5 V
Wavelength, Peak : 470 nm

Overview

Siemens VAOL Family | VAOL5 Series — 5mm (T-1 3/4) Through Hole LEDs:

VAOL5 Series consists of T-1 3/4 (5mm) thru-hole LEDs with high intensity light output. Available with clear and diffused lens, flanged and flangeless, multiple viewing angles, and various colors. These High Intensity LEDs are Based on GaP/GaP Material Technology.

Features:

  • Low Power Consumption
  • High Intensity
  • I.C. compatible

    Applications:
  • Commercial Outdoor Sign Board
  • Front Panel Indicator
  • Dot-Matrix Module
  • LED Bulb

  • Product Added to Cart
    VCC (Visual Communications Company)
    LED BLUE DIFF 2.9MM ROUND T/H
    Allied Stock #: 70052932
    Mfr's Part #: VAOL-3LSBY2
    $0.410 Each
    Quantity added: