VCC (Visual Communications Company) LMS113ATP

Image may be a representation.
See specs for product details.
SEALED LITEPIPE LENS ASSEMBLY
Mfr. Part#: LMS113ATP
Allied Stock#: 70053362

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.130 (Each)
1000 $1.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Color : Orange
For Use With : T1 & T1-3/4
Series : LMS Series

Overview

LMS Moisture Sealed LITEPIPES® For LED's
VCC LMS series moisture sealed LITEPIPES® provide a method of transmitting the light from PCB-mounted LEDs to the front display panel. The VCC LITEPIPES® increases the apparent brightness and viewing angle of a PCB-mounted LED. The light is transmitted from the source to the lens, which in turn disperses the light up to 180 degrees. The LMS series light pipes are designed to fit both 3 mm and 5 mm LEDs, in a surface mount or through hole package type. The light pipes are mounted into a 7.2 mm panel hole and a retaining ring is used to hold the pipe in place.

Product Added to Cart
VCC (Visual Communications Company)
SEALED LITEPIPE LENS ASSEMBLY
Allied Stock #: 70053362
Mfr's Part #: LMS113ATP
$1.130 Each
Quantity added: