VCC (Visual Communications Company) L79D-G12-W

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; LED; Green; 80mcd; 5/16In.; 12V; 6In. Wire; 60deg; 0.26In.; 105degC
Manufacturer #: L79D-G12-W
Allied Stock #: 70214014

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.93 (Each)
500 $6.93
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Diameter, Mounting Hole : 5⁄16 in.
Height : 0.26" (6.6mm)
Lens Color : Green
Light Source : LED
Luminous Intensity : 80 mcd (Typ.)
Mounting Hole Size : 0.313 in.
Mounting Type : Panel
Product Header : L79 Series Threaded LED Indicator Light
Series : L79 Series
Standards : UL Listed, CSA Certified
Supply Voltage : 12 VDC
Temperature, Operating, Maximum : 105 C
Termination : Lead Wires
Type : Panel Mount Indicator
Viewing Angle : 60 ° (Typ.)
Voltage, Operating : 12 VDC

Overview

Threaded LED Indicators, 80 mcd (Typ.) Luminous Intensity

The L79 Series LED indicators are constructed with a threaded housing with a built-in reflector. Each unit has a high brightness diffused LED, two-color-coded 6" wire leads. 125 VAC unit has bipolar LED and two 6" white wire leads. Lights mount into a 5/16" diameter mounting hole with a maximum panel thickness of 0.250". A hex nut and lockwasher are supplied. Current: 20 mA typical. Clear LEDs, 2 V and 6 V and other colors are available.

  • Watertight

  • Product Added to Cart
    VCC (Visual Communications Company)
    Indicator; Pnl-Mnt; LED; Green; 80mcd; 5/16In.; 12V; 6In. Wire; 60deg; 0.26In.; 105degC
    Allied Stock #: 70214014
    Mfr's Part #: L79D-G12-W
    $6.930 Each
    Quantity added: