VCC (Visual Communications Company) L65DG12L

Image may be a representation.
See specs for product details.
PMI RND .33" LED 12V Wire Green
Manufacturer #: L65DG12L
Allied Stock #: 70980640

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.53 (Each)
1 $2.53
10 $2.45
50 $2.30
100 $2.13
250 $1.92
500 $1.64
Availability

114 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Light Source : LED
Mounting Type : Threaded
Series : L65 Series
Supply Voltage : 12 V
Type : Panel Mount Indicator

Overview

VCC 5mm diffused LED indicator with a robust body and round protruding LED position that offers a viewing angle up to 45 degrees. The L65 Series achieves full brightness in microseconds and is ideal for use in applications that are subject to frequent on/off cycling including aircraft instrumentation, industrial control panels, transportation dashboards, and more. The rugged L65 Series LED panel mount indicators are shock and impact vibration resistant, improving the overall reliability of the equipment. The 5mm diffused LED indicators are also water, dust and oil resistant when used with an O-ring gasket accessory that maximizes the life expectancy of the equipment.

Features:

  • Mounting Hole Size: 0.315" (8.0mm)
  • Body Material: Brass, chromium plated
  • Low power consumption
  • Three colors available: Red, Green, Yellow
  • Diffused T-1 3/4 (5mm) LED
  • Base Material: Phenolic (UL94 V-1)
  • Low power consumption
  • Straight leads terminals
  • High brightness LEDs for daylight viewing
  • Life expectancy of 100,000 hours
  • Front panel mounting
  • Recessed LED position washer included
  • Mounting hardware provided. Fixing nut and requirements
  • Compliant with RoHS and REACH
  • Rated Voltage from 2 to 24 VDC
  • For customized options, please contact our oil, air and dust seal


    <

  • Product Added to Cart
    VCC (Visual Communications Company)
    PMI RND .33" LED 12V Wire Green
    Allied Stock #: 70980640
    Mfr's Part #: L65DG12L
    $2.530 Each
    Quantity added: