VCC (Visual Communications Company) L45RN-R12-2111

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; LED; Red; 5/16In; Pressfit; Nylon; 12V; UL Recognized; CSA Certified
Mfr. Part#: L45RN-R12-2111
Allied Stock#: 70213990

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.83 (Each)
500 $4.83
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 500

Multiples Of: 100

Specifications

Color : Red
Color, Lens : Red
Diameter, Mounting Hole : 5⁄16 in.
Lens Color : Red
Light Source : LED
Material, Housing : Nylon
Mounting Hole Size : 0.313 in.
Mounting Type : QC, Solder
Product Header : L45 Series Press-Fit LED Indicator Light
Series : L45RN Series
Standards : UL Recognized, CSA Certified
Supply Voltage : 12 VDC
Termination : QC Tabs
Type : Panel Mount Indicator
Voltage, Forward : 12 V
Voltage, Operating : 12 VDC

Overview

Available in four different lens styles, three diffused lens colors and operating voltage of 12V, 28V and 125V Snap fit into 0.500" (12.7mm) panel hole diameter.

Features

  • Four different lens styles available: Hi Hat, Hi Dome, Semi Dome and Small Dome
  • LED illumination
  • Snaps fit into 0.500" (12.7mm) panel hole
  • Front-panel mount
  • 4.4"/4.8" wire leads version also available
  • Front panel snap-in mounting requires no additional hardware
  • Life expectancy of 100,000 hours
  • UL/cUL Listed. File Number E20356
  • High brightness LEDs for daylight viewing
  • Order Sheet Metal Nuts separately to provide maximum fastening power with minimal installation torque.
  • Order gasket separately to provide water, oil, air and dust tight
  • Available in operating voltage of 12V, 28V and 125V
  • Three colors available: Red, Green, Amber
  • Transparent and clear lenses provide visibility during the daylight
  • Solution to retrofit: save energy and reduce the costs
  • 'D' mounting hole aids anti-rotation
  • Compliant with RoHS and REACH requirements
  • For customized options, please contact us

  • Product Added to Cart
    VCC (Visual Communications Company)
    Indicator; Pnl-Mnt; LED; Red; 5/16In; Pressfit; Nylon; 12V; UL Recognized; CSA Certified
    Allied Stock #: 70213990
    Mfr's Part #: L45RN-R12-2111
    $4.830 Each
    Quantity added: